IRKDL91-06S10
vs
IRKDL91-08S05
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Package Description
R-PUFM-X3
R-PUFM-X3
Pin Count
3
Reach Compliance Code
compliant
compliant
Category CO2 Kg
8.8
8.8
Additional Feature
LEAKAGE CURRENT IS NOT AT 25 DEG C
LEAKAGE CURRENT IS NOT AT 25 DEG C
Application
FAST RECOVERY
FAST RECOVERY POWER
Case Connection
ISOLATED
ISOLATED
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.45 V
1.45 V
JESD-30 Code
R-PUFM-X3
R-PUFM-X3
JESD-609 Code
e0
e0
Moisture Sensitivity Level
NOT SPECIFIED
Non-rep Pk Forward Current-Max
1494 A
1256 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
90 A
90 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
800 V
Reverse Current-Max
20000 µA
20000 µA
Reverse Recovery Time-Max
1 µs
0.5 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.10.00.80
Compliance Temperature Grade
Automotive: -40C to +150C
Candidate List Date
2014-12-17
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V3.02
Compare IRKDL91-06S10 with alternatives
Compare IRKDL91-08S05 with alternatives