IRKC250-06-N vs IRKC236/14 feature comparison

IRKC250-06-N International Rectifier

Buy Now Datasheet

IRKC236/14 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP VISHAY INTERTECHNOLOGY INC
Package Description POWER, MAGN-A-PAK-3 LEAD FREE, INT-A-PAK-3
Pin Count 3 3
Reach Compliance Code unknown compliant
Additional Feature LEAKAGE CURRENT IS NOT AT 25 DEG C
Application HIGH VOLTAGE POWER HIGH VOLTAGE
Case Connection ISOLATED ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.29 V 1.46 V
JESD-30 Code R-XUFM-X3 R-XUFM-X3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 7345 A 5765 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 250 A 230 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 1400 V
Reverse Current-Max 50000 µA
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8541.10.00.80
Reference Standard UL RECOGNIZED

Compare IRKC250-06-N with alternatives

Compare IRKC236/14 with alternatives