IRKC236-10N vs IRKC250-06-N feature comparison

IRKC236-10N International Rectifier

Buy Now Datasheet

IRKC250-06-N International Rectifier

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description R-XUFM-X3 POWER, MAGN-A-PAK-3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application POWER HIGH VOLTAGE POWER
Case Connection ISOLATED ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.27 V 1.29 V
JESD-30 Code R-XUFM-X3 R-XUFM-X3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 5750 A 7345 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 230 A 250 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 600 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Base Number Matches 1 1
Additional Feature LEAKAGE CURRENT IS NOT AT 25 DEG C
Moisture Sensitivity Level 1
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 225
Reverse Current-Max 50000 µA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IRKC236-10N with alternatives

Compare IRKC250-06-N with alternatives