IRKC236/16
vs
IRKC250-06-N
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
INTERNATIONAL RECTIFIER CORP
Package Description
R-XUFM-X3
POWER, MAGN-A-PAK-3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
HIGH VOLTAGE
HIGH VOLTAGE POWER
Case Connection
ISOLATED
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.46 V
1.29 V
JESD-30 Code
R-XUFM-X3
R-XUFM-X3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
5765 A
7345 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
230 A
250 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
1600 V
600 V
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Base Number Matches
2
1
Additional Feature
LEAKAGE CURRENT IS NOT AT 25 DEG C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
225
Reverse Current-Max
50000 µA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare IRKC236/16 with alternatives
Compare IRKC250-06-N with alternatives