IRHM8160PBF vs JANSH2N7432 feature comparison

IRHM8160PBF International Rectifier

Buy Now Datasheet

JANSH2N7432 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INFINEON TECHNOLOGIES AG
Part Package Code TO-254AA
Package Description FLANGE MOUNT, R-CSFM-T3 FLANGE MOUNT, S-MSFM-P3
Pin Count 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 3A001.A.1.A
HTS Code 8541.29.00.95
Additional Feature RADIATION HARDENED
Avalanche Energy Rating (Eas) 500 mJ 500 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 35 A 35 A
Drain-source On Resistance-Max 0.045 Ω 0.045 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA TO-254AA
JESD-30 Code R-CSFM-T3 S-MSFM-P3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Shape RECTANGULAR SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 250 W
Pulsed Drain Current-Max (IDM) 201 A 201 A
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
JESD-609 Code e0
Power Dissipation-Max (Abs) 3 W
Terminal Finish TIN LEAD

Compare IRHM8160PBF with alternatives

Compare JANSH2N7432 with alternatives