IRHM7450SEPBF vs ELM3C1350A feature comparison

IRHM7450SEPBF Infineon Technologies AG

Buy Now Datasheet

ELM3C1350A ELM Technology Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer INFINEON TECHNOLOGIES AG ELM TECHNOLOGY CORP
Package Description FLANGE MOUNT, S-MSFM-P3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 500 mJ 387 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 12 A 13 A
Drain-source On Resistance-Max 0.57 Ω 0.52 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA TO-220AB
JESD-30 Code S-MSFM-P3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 48 A 45 A
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Part Package Code TO-220AB
Pin Count 3

Compare IRHM7450SEPBF with alternatives

Compare ELM3C1350A with alternatives