IRHLF77214
vs
IRHLF77214
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INFINEON TECHNOLOGIES AG
Part Package Code
BCY
Package Description
CYLINDRICAL, O-MBCY-W3
CYLINDRICAL, O-MBCY-W3
Pin Count
2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
29 mJ
29 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
250 V
250 V
Drain Current-Max (ID)
3.3 A
3.3 A
Drain-source On Resistance-Max
1 Ω
1 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-205AF
TO-205AF
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
22.7 W
22.7 W
Pulsed Drain Current-Max (IDM)
13.2 A
13.2 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Compare IRHLF77214 with alternatives
Compare IRHLF77214 with alternatives