IRGS6B60KD vs IRGS4B60KD1TRR feature comparison

IRGS6B60KD Infineon Technologies AG

Buy Now Datasheet

IRGS4B60KD1TRR International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTERNATIONAL RECTIFIER CORP
Package Description PLASTIC, D2PAK-3 SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 13 A 11 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 225 225
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 258 ns 199 ns
Turn-on Time-Nom (ton) 45 ns 40 ns
Base Number Matches 2 1
Part Package Code D2PAK
Pin Count 3
Additional Feature ULTRA FAST SOFT RECOVERY
Fall Time-Max (tf) 89 ns
Gate-Emitter Thr Voltage-Max 5.5 V
Gate-Emitter Voltage-Max 20 V
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 63 W
Rise Time-Max (tr) 23 ns

Compare IRGS6B60KD with alternatives

Compare IRGS4B60KD1TRR with alternatives