IRGRDN600K06 vs IRGDDN400M06 feature comparison

IRGRDN600K06 International Rectifier

Buy Now Datasheet

IRGDDN400M06 International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description POST/STUD MOUNT, R-MUPM-X4 POST/STUD MOUNT, R-MUPM-X4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Additional Feature LOW CONDUCTION LOSS LOW CONDUCTION LOSS
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 680 A 600 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max 5.5 V 5.5 V
Gate-Emitter Voltage-Max 20 V 20 V
JESD-30 Code R-MUPM-X4 R-MUPM-X4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 2604 W 1984 W
Power Dissipation-Max (Abs) 2600 W 1980 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
VCEsat-Max 2.7 V 2 V
Base Number Matches 1 1

Compare IRGRDN600K06 with alternatives

Compare IRGDDN400M06 with alternatives