IRGP20B120U-E
vs
HGTP15N50C1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
HARRIS SEMICONDUCTOR
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
COLLECTOR
Collector Current-Max (IC)
40 A
15 A
Collector-Emitter Voltage-Max
1200 V
500 V
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-247AD
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
228 ns
Turn-on Time-Nom (ton)
70 ns
Base Number Matches
4
1
HTS Code
8541.29.00.95
Fall Time-Max (tf)
500 ns
Gate-Emitter Thr Voltage-Max
4.5 V
Gate-Emitter Voltage-Max
20 V
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
75 W
Power Dissipation-Max (Abs)
75 W
Rise Time-Max (tr)
50 ns
Terminal Finish
TIN LEAD
Turn-off Time-Max (toff)
400 ns
Turn-on Time-Max (ton)
50 ns
VCEsat-Max
3.2 V
Compare IRGP20B120U-E with alternatives
Compare HGTP15N50C1 with alternatives