IRGDDN600M06
vs
IRGRDN400M06
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Package Description
POST/STUD MOUNT, R-MUPM-X4
POST/STUD MOUNT, R-MUPM-X4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Additional Feature
LOW CONDUCTION LOSS
LOW CONDUCTION LOSS
Case Connection
ISOLATED
ISOLATED
Collector Current-Max (IC)
800 A
600 A
Collector-Emitter Voltage-Max
600 V
600 V
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max
5.5 V
5.5 V
Gate-Emitter Voltage-Max
20 V
20 V
JESD-30 Code
R-MUPM-X4
R-MUPM-X4
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Package Body Material
METAL
METAL
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
2604 W
1984 W
Power Dissipation-Max (Abs)
2600 W
1980 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Transistor Application
MOTOR CONTROL
MOTOR CONTROL
Transistor Element Material
SILICON
SILICON
VCEsat-Max
2.7 V
2 V
Base Number Matches
1
1
Compare IRGDDN600M06 with alternatives
Compare IRGRDN400M06 with alternatives