IRG4PH50UD vs IRGBC40U feature comparison

IRG4PH50UD Infineon Technologies AG

Buy Now Datasheet

IRGBC40U International Rectifier

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTERNATIONAL RECTIFIER CORP
Package Description TO-3P, 3 PIN TO-220AB, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Infineon
Additional Feature ULTRA FAST ULTRA FAST
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 45 A 40 A
Collector-Emitter Voltage-Max 1200 V 600 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
JEDEC-95 Code TO-247AC TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application POWER CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 570 ns 314 ns
Turn-on Time-Nom (ton) 73 ns 48 ns
Base Number Matches 2 1
Part Package Code TO-220AB
Pin Count 3
HTS Code 8541.29.00.95
Fall Time-Max (tf) 120 ns
Gate-Emitter Thr Voltage-Max 5.5 V
Gate-Emitter Voltage-Max 20 V
JESD-609 Code e0
Operating Temperature-Min -55 °C
Power Dissipation Ambient-Max 160 W
Power Dissipation-Max (Abs) 160 W
Terminal Finish TIN LEAD
VCEsat-Max 3 V

Compare IRG4PH50UD with alternatives

Compare IRGBC40U with alternatives