IRG4PH50K vs IRG4PC50S feature comparison

IRG4PH50K International Rectifier

Buy Now Datasheet

IRG4PC50S International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-247AB TO-247AC
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature LOW CONDUCTION LOSS STANDARD SPEED
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 45 A 70 A
Collector-Emitter Voltage-Max 1200 V 600 V
Configuration SINGLE SINGLE
Fall Time-Max (tf) 190 ns 600 ns
Gate-Emitter Thr Voltage-Max 6 V 6 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-247AB TO-247AC
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 200 W
Power Dissipation-Max (Abs) 200 W 200 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 660 ns 1700 ns
Turn-on Time-Nom (ton) 64 ns 62 ns
VCEsat-Max 3.5 V
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 225
Time@Peak Reflow Temperature-Max (s) 30

Compare IRG4PH50K with alternatives

Compare IRG4PC50S with alternatives