IRG4PH50K
vs
IXGH32N60B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
IXYS CORP
Package Description
TO-247AB, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Samacsys Manufacturer
Infineon
Samacsys Modified On
2019-08-27 15:51:09
Category CO2 Kg
8.4
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2019-01-15
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Additional Feature
LOW CONDUCTION LOSS
FAST
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
45 A
60 A
Collector-Emitter Voltage-Max
1200 V
600 V
Configuration
SINGLE
SINGLE
Fall Time-Max (tf)
190 ns
150 ns
Gate-Emitter Thr Voltage-Max
6 V
5 V
Gate-Emitter Voltage-Max
20 V
20 V
JEDEC-95 Code
TO-247AB
TO-247AD
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
200 W
200 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Transistor Application
MOTOR CONTROL
MOTOR CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
660 ns
240 ns
Turn-on Time-Nom (ton)
64 ns
50 ns
VCEsat-Max
3.5 V
2.5 V
Base Number Matches
6
5
Pbfree Code
Yes
Part Package Code
TO-247AD
Pin Count
3
Power Dissipation-Max (Abs)
200 W
Compare IRG4PH50K with alternatives
Compare IXGH32N60B with alternatives