IRG4PC50SPBF vs IRG4BC20UPBF feature comparison

IRG4PC50SPBF Infineon Technologies AG

Buy Now Datasheet

IRG4BC20UPBF International Rectifier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTERNATIONAL RECTIFIER CORP
Package Description TO-247AC, 3 PIN TO-220AB, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Infineon
Case Connection COLLECTOR
Collector Current-Max (IC) 70 A 13 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE
Fall Time-Max (tf) 600 ns 180 ns
Gate-Emitter Thr Voltage-Max 6 V 6 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-247AC TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 200 W 60 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 1700 ns 330 ns
Turn-on Time-Nom (ton) 62 ns 34 ns
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TO-220AB
Pin Count 3
Additional Feature ULTRA FAST
Transistor Application POWER CONTROL

Compare IRG4PC50SPBF with alternatives

Compare IRG4BC20UPBF with alternatives