IRG4PC50S vs SGL50N60RUFD feature comparison

IRG4PC50S International Rectifier

Buy Now Datasheet

SGL50N60RUFD onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP ON SEMICONDUCTOR
Part Package Code TO-247AC
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature STANDARD SPEED LOW CONDUCTION LOSS, HIGH SPEED SWITCHING
Case Connection COLLECTOR
Collector Current-Max (IC) 70 A 80 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf) 600 ns
Gate-Emitter Thr Voltage-Max 6 V
Gate-Emitter Voltage-Max 20 V
JEDEC-95 Code TO-247AC TO-264AA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 225 NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 200 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Application POWER CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 1700 ns 329 ns
Turn-on Time-Nom (ton) 62 ns 119 ns
Base Number Matches 2 2

Compare IRG4PC50S with alternatives