IRG4PC50KPBF vs IRG4PC50FDPBF feature comparison

IRG4PC50KPBF International Rectifier

Buy Now Datasheet

IRG4PC50FDPBF International Rectifier

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-247AC TO-247AC
Package Description LEAD FREE, PLASTIC PACKAGE-3 LEAD FREE, PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature LOW CONDUCTION LOSS ULTRA FAST SOFT RECOVERY
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 52 A 70 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf) 120 ns 210 ns
Gate-Emitter Thr Voltage-Max 6 V
Gate-Emitter Voltage-Max 20 V
JEDEC-95 Code TO-247AC TO-247AC
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 250
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 200 W
Power Dissipation-Max (Abs) 200 W 200 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application POWER CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 430 ns 660 ns
Turn-on Time-Nom (ton) 72 ns 86 ns
VCEsat-Max 2.2 V
Base Number Matches 2 2

Compare IRG4PC50KPBF with alternatives

Compare IRG4PC50FDPBF with alternatives