IRG4PC30UDPBF vs IXGH32N60B feature comparison

IRG4PC30UDPBF International Rectifier

Buy Now Datasheet

IXGH32N60B IXYS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP IXYS CORP
Part Package Code TO-247AC TO-247AD
Package Description LEAD FREE, PLASTIC PACKAGE-3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ULTRA FAST SOFT RECOVERY FAST
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 23 A 60 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
Fall Time-Max (tf) 130 ns 150 ns
Gate-Emitter Thr Voltage-Max 6 V 5 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-247AC TO-247AD
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 100 W 200 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application POWER CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 300 ns 240 ns
Turn-on Time-Nom (ton) 62 ns 50 ns
Base Number Matches 2 1
HTS Code 8541.29.00.95
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation Ambient-Max 200 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
VCEsat-Max 2.5 V

Compare IRG4PC30UDPBF with alternatives

Compare IXGH32N60B with alternatives