IRG4PC30SPBF
vs
SKW25N120
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INFINEON TECHNOLOGIES AG
Part Package Code
TO-247AC
TO-247AC
Package Description
LEAD FREE PACKAGE-3
GREEN, PLASTIC PACKAGE-3
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
34 A
46 A
Collector-Emitter Voltage-Max
600 V
1200 V
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf)
590 ns
26 ns
Gate-Emitter Thr Voltage-Max
6 V
5 V
Gate-Emitter Voltage-Max
20 V
20 V
JEDEC-95 Code
TO-247AC
TO-247AC
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
100 W
313 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN OVER NICKEL
Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
POWER CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
1550 ns
862 ns
Turn-on Time-Nom (ton)
40 ns
86 ns
Base Number Matches
1
2
Samacsys Manufacturer
Infineon
Samacsys Modified On
2022-09-28 15:53:17
Total Weight
6060.02
Category CO2 Kg
8.4
CO2
50904.168000000005
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2019-01-15
CAS Accounted for Wt
94
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rise Time-Max (tr)
24 ns
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare IRG4PC30SPBF with alternatives
Compare SKW25N120 with alternatives