IRG4IBC10UD vs IRG4PH40KD feature comparison

IRG4IBC10UD International Rectifier

Buy Now Datasheet

IRG4PH40KD Infineon Technologies AG

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INFINEON TECHNOLOGIES AG
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 TO-3P, 3 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ULTRA FAST LOW CONDUCTION LOSS
Case Connection ISOLATED COLLECTOR
Collector Current-Max (IC) 6.8 A 30 A
Collector-Emitter Voltage-Max 600 V 1200 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf) 210 ns 330 ns
Gate-Emitter Thr Voltage-Max 6 V 6 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-220AB TO-247AC
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 10 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application POWER CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 345 ns 730 ns
Turn-on Time-Nom (ton) 56 ns 82 ns
Base Number Matches 2 2
HTS Code 8541.29.00.95
Samacsys Manufacturer Infineon
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation Ambient-Max 160 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
VCEsat-Max 3.4 V

Compare IRG4IBC10UD with alternatives

Compare IRG4PH40KD with alternatives