IRG4BC40W
vs
SGW15N120
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
TO-220AB
|
TO-247AC
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
GREEN, PLASTIC, TO-247, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW CONDUCTION LOSS
|
|
Collector Current-Max (IC) |
40 A
|
30 A
|
Collector-Emitter Voltage-Max |
600 V
|
1200 V
|
Configuration |
SINGLE
|
SINGLE
|
Fall Time-Max (tf) |
110 ns
|
26 ns
|
Gate-Emitter Thr Voltage-Max |
6 V
|
5 V
|
Gate-Emitter Voltage-Max |
20 V
|
20 V
|
JEDEC-95 Code |
TO-220AB
|
TO-247AC
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
160 W
|
198 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
POWER CONTROL
|
POWER CONTROL
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
294 ns
|
683 ns
|
Turn-on Time-Nom (ton) |
48 ns
|
68 ns
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Infineon
|
Case Connection |
|
COLLECTOR
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Rise Time-Max (tr) |
|
24 ns
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare IRG4BC40W with alternatives
Compare SGW15N120 with alternatives