IRG4BC40W vs IRG4BC20KD feature comparison

IRG4BC40W International Rectifier

Buy Now Datasheet

IRG4BC20KD International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-220AB TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS ULTRA FAST SOFT RECOVERY
Collector Current-Max (IC) 40 A 16 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf) 110 ns 110 ns
Gate-Emitter Thr Voltage-Max 6 V 6 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 160 W 60 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application POWER CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 294 ns 380 ns
Turn-on Time-Nom (ton) 48 ns 88 ns
Base Number Matches 12 8
Case Connection COLLECTOR

Compare IRG4BC40W with alternatives

Compare IRG4BC20KD with alternatives