IRG4BC40UPBF vs IRG4BC40UPBF feature comparison

IRG4BC40UPBF International Rectifier

Buy Now Datasheet

IRG4BC40UPBF Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INFINEON TECHNOLOGIES AG
Part Package Code TO-220AB
Package Description LEAD FREE, PLASTIC PACKAGE-3 LEAD FREE, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ULTRA FAST SWITCHING ULTRA FAST SWITCHING
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 40 A 40 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE
Fall Time-Max (tf) 180 ns 180 ns
Gate-Emitter Thr Voltage-Max 6 V 6 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 160 W 160 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application POWER CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 380 ns 380 ns
Turn-on Time-Nom (ton) 49 ns 49 ns
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Date Of Intro 1996-09-30
Samacsys Manufacturer Infineon
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IRG4BC40UPBF with alternatives

Compare IRG4BC40UPBF with alternatives