IRG4BC30W-STRL vs IRG4BC30W-SPBF feature comparison

IRG4BC30W-STRL International Rectifier

Buy Now Datasheet

IRG4BC30W-SPBF Infineon Technologies AG

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INFINEON TECHNOLOGIES AG
Part Package Code D2PAK
Package Description PLASTIC, D2PAK-3 LEAD FREE, PLASTIC, D2PAK-3
Pin Count 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS LOW CONDUCTION LOSS
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 23 A 23 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application POWER CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 300 ns 300 ns
Turn-on Time-Nom (ton) 41 ns 41 ns
Base Number Matches 2 1
Date Of Intro 1997-07-11
Samacsys Manufacturer Infineon
Fall Time-Max (tf) 100 ns
Gate-Emitter Thr Voltage-Max 6 V
Gate-Emitter Voltage-Max 20 V
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 100 W
Time@Peak Reflow Temperature-Max (s) 30

Compare IRG4BC30W-STRL with alternatives

Compare IRG4BC30W-SPBF with alternatives