IRG4BC30W-S vs IRG4BC30W-STRR feature comparison

IRG4BC30W-S International Rectifier

Buy Now Datasheet

IRG4BC30W-STRR International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code D2PAK D2PAK
Package Description SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PSSO-G2
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW CONDUCTION LOSS LOW CONDUCTION LOSS
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 23 A 23 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE
Fall Time-Max (tf) 100 ns
Gate-Emitter Thr Voltage-Max 6 V
Gate-Emitter Voltage-Max 20 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 225
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 100 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application POWER CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 300 ns 300 ns
Turn-on Time-Nom (ton) 41 ns 41 ns
Base Number Matches 2 1
Pbfree Code No

Compare IRG4BC30W-S with alternatives

Compare IRG4BC30W-STRR with alternatives