IRG4BC30UDPBF vs HGTP7N60B3D feature comparison

IRG4BC30UDPBF International Rectifier

Buy Now Datasheet

HGTP7N60B3D Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERSIL CORP
Part Package Code TO-220AB TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 23 A 14 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf) 130 ns 80 ns
Gate-Emitter Thr Voltage-Max 6 V 6 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 100 W 60 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application POWER CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 300 ns 350 ns
Turn-on Time-Nom (ton) 62 ns 46 ns
Base Number Matches 1 1
Additional Feature LOW CONDUCTION LOSS

Compare IRG4BC30UDPBF with alternatives

Compare HGTP7N60B3D with alternatives