IRG4BC30UDPBF vs HGT1S5N120BNS9A feature comparison

IRG4BC30UDPBF International Rectifier

Buy Now Datasheet

HGT1S5N120BNS9A Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERSIL CORP
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 23 A 21 A
Collector-Emitter Voltage-Max 600 V 1200 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
Fall Time-Max (tf) 130 ns 160 ns
Gate-Emitter Thr Voltage-Max 6 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-220AB TO-263AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 100 W 167 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application POWER CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 300 ns 357 ns
Turn-on Time-Nom (ton) 62 ns 35 ns
Base Number Matches 1 1
Additional Feature LOW CONDUCTION LOSS
Rise Time-Max (tr) 20 ns

Compare IRG4BC30UDPBF with alternatives

Compare HGT1S5N120BNS9A with alternatives