IRG4BC30SPBF vs HGTP3N60A4D feature comparison

IRG4BC30SPBF International Rectifier

Buy Now Datasheet

HGTP3N60A4D Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-220AB TO-220
Package Description LEAD FREE PACKAGE-3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 34 A 17 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf) 590 ns 100 ns
Gate-Emitter Thr Voltage-Max 6 V 7 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 100 W 70 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application POWER CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 1550 ns 180 ns
Turn-on Time-Nom (ton) 40 ns 17.5 ns
Base Number Matches 2 4
Manufacturer Package Code TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB
HTS Code 8541.29.00.95
Additional Feature LOW CONDUCTION LOSS
Rise Time-Max (tr) 15 ns

Compare IRG4BC30SPBF with alternatives

Compare HGTP3N60A4D with alternatives