IRFZ48NL vs IRFZ48N feature comparison

IRFZ48NL International Rectifier

Buy Now Datasheet

IRFZ48N Philips Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP PHILIPS SEMICONDUCTORS
Part Package Code TO-262AA
Package Description PLASTIC, TO-262, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED, HIGH RELIABILITY
Avalanche Energy Rating (Eas) 190 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 55 V
Drain Current-Max (ID) 64 A 53 A
Drain-source On Resistance-Max 0.014 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-262AA
JESD-30 Code R-PSIP-T3
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 130 W 94 W
Pulsed Drain Current-Max (IDM) 210 A
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 5

Compare IRFZ48NL with alternatives