IRFZ30 vs HUFA75309P3 feature comparison

IRFZ30 International Rectifier

Buy Now Datasheet

HUFA75309P3 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V 55 V
Drain Current-Max (ID) 30 A 19 A
Drain-source On Resistance-Max 0.05 Ω 0.07 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 75 W 55 W
Pulsed Drain Current-Max (IDM) 80 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 11 3
Transistor Application SWITCHING

Compare IRFZ30 with alternatives

Compare HUFA75309P3 with alternatives