IRFZ24NSTRL vs IRFZ24NS feature comparison

IRFZ24NSTRL International Rectifier

Buy Now Datasheet

IRFZ24NS Transys Electronics Limited

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP TRANSYS ELECTRONICS LTD
Part Package Code D2PAK
Package Description PLASTIC, D2PAK-3 ,
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature AVALANCHE RATED, HIGH RELIABILITY
Avalanche Energy Rating (Eas) 71 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V
Drain Current-Max (ID) 17 A
Drain-source On Resistance-Max 0.07 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 45 W
Power Dissipation-Max (Abs) 45 W
Pulsed Drain Current-Max (IDM) 68 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 3

Compare IRFZ24NSTRL with alternatives