IRFY9130R1
vs
IRFY9130EC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, R-MSFM-T3
FLANGE MOUNT, S-MSFM-P3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
100 V
Drain Current-Max (ID)
9.3 A
9.3 A
Drain-source On Resistance-Max
0.36 Ω
0.36 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-MSFM-T3
S-MSFM-P3
JESD-609 Code
e1
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
METAL
METAL
Package Shape
RECTANGULAR
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Pulsed Drain Current-Max (IDM)
37 A
37 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Pbfree Code
No
HTS Code
8541.29.00.95
JEDEC-95 Code
TO-257AB
Power Dissipation Ambient-Max
45 W
Reference Standard
CECC
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
280 ns
Turn-on Time-Max (ton)
200 ns
Compare IRFY9130R1 with alternatives
Compare IRFY9130EC with alternatives