IRFY9130CSCS vs IRFY9130-QR-EB feature comparison

IRFY9130CSCS International Rectifier

Buy Now Datasheet

IRFY9130-QR-EB TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP SEMELAB LTD
Package Description FLANGE MOUNT, S-MSFM-P3 FLANGE MOUNT, R-MSFM-T3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 9.3 A 9.3 A
Drain-source On Resistance-Max 0.31 Ω 0.36 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-257AB
JESD-30 Code S-MSFM-P3 R-MSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape SQUARE RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type P-CHANNEL P-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Part Package Code TO-220M
Pin Count 3
Case Connection ISOLATED
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Pulsed Drain Current-Max (IDM) 37 A
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IRFY9130CSCS with alternatives

Compare IRFY9130-QR-EB with alternatives