IRFY9130-JQR-B
vs
IRFY9130
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
INFINEON TECHNOLOGIES AG
Package Description
FLANGE MOUNT, R-MSFM-T3
HERMETIC SEALED, TO-257AA, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
100 V
Drain Current-Max (ID)
9.3 A
11.2 A
Drain-source On Resistance-Max
0.36 Ω
0.3 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-MSFM-T3
S-XSFM-P3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
METAL
UNSPECIFIED
Package Shape
RECTANGULAR
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Pulsed Drain Current-Max (IDM)
37 A
44 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
4
Additional Feature
HIGH RELIABILITY
Avalanche Energy Rating (Eas)
400 mJ
JEDEC-95 Code
TO-257AA
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Transistor Application
SWITCHING
Compare IRFY9130-JQR-B with alternatives
Compare IRFY9130 with alternatives