IRFS4310TRLPBF vs AUIRFS4310TRL feature comparison

IRFS4310TRLPBF Infineon Technologies AG

Buy Now Datasheet

AUIRFS4310TRL Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description SMALL OUTLINE, R-PSSO-G2 ROHS COMPLIANT, PLASTIC, D2PAK-3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 12 Weeks 4 Weeks
Samacsys Manufacturer Infineon Infineon
Avalanche Energy Rating (Eas) 980 mJ 980 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 75 A 75 A
Drain-source On Resistance-Max 0.007 Ω 0.007 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 300 W 300 W
Pulsed Drain Current-Max (IDM) 550 A 550 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Additional Feature AVALANCHE RATED, ULTRA-LOW RESISTANCE, HIGH RELIABILITY

Compare IRFS4310TRLPBF with alternatives

Compare AUIRFS4310TRL with alternatives