IRFS4310 vs AUIRFS4310 feature comparison

IRFS4310 Infineon Technologies AG

Buy Now Datasheet

AUIRFS4310 International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code End Of Life Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTERNATIONAL RECTIFIER CORP
Package Description PLASTIC, D2PAK-3 ROHS COMPLIANT, PLASTIC, D2PAK-3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 980 mJ 980 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 75 A 75 A
Drain-source On Resistance-Max 0.007 Ω 0.007 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 550 A 550 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 15 6
Pbfree Code Yes
Part Package Code D2PAK
Pin Count 3
Additional Feature AVALANCHE RATED, ULTRA-LOW RESISTANCE, HIGH RELIABILITY
Power Dissipation-Max (Abs) 300 W

Compare IRFS4310 with alternatives

Compare AUIRFS4310 with alternatives