IRFS17N20DTRLPBF vs IRFS17N20D feature comparison

IRFS17N20DTRLPBF International Rectifier

Buy Now Datasheet

IRFS17N20D International Rectifier

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
Package Description SMALL OUTLINE, R-PSSO-G2 PLASTIC, D2PAK-3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 240 mJ 240 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 16 A 16 A
Drain-source On Resistance-Max 0.17 Ω 0.17 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 64 A 64 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 9
Additional Feature AVALANCHE RATED
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 225
Power Dissipation-Max (Abs) 140 W
Time@Peak Reflow Temperature-Max (s) 30

Compare IRFS17N20DTRLPBF with alternatives

Compare IRFS17N20D with alternatives