IRFR9210TRPBF
vs
IRFR9210-T1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code |
TO-252AA
|
|
Package Description |
LEAD FREE, DPAK-3
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
AVALANCHE RATED
|
|
Avalanche Energy Rating (Eas) |
300 mJ
|
150 mJ
|
Case Connection |
DRAIN
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
200 V
|
200 V
|
Drain Current-Max (ID) |
1.9 A
|
2 A
|
Drain-source On Resistance-Max |
3 Ω
|
3 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-252AA
|
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
P-CHANNEL
|
P-CHANNEL
|
Pulsed Drain Current-Max (IDM) |
7.6 A
|
8 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
3
|
1
|
HTS Code |
|
8541.29.00.95
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation Ambient-Max |
|
25 W
|
Turn-off Time-Max (toff) |
|
37 ns
|
Turn-on Time-Max (ton) |
|
30 ns
|
|
|
|
Compare IRFR9210TRPBF with alternatives
Compare IRFR9210-T1 with alternatives