IRFR9024TRRPBF
vs
IRFR9024TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY SILICONIX
VISHAY SILICONIX
Part Package Code
TO-252
TO-252
Package Description
SMALL OUTLINE, R-PSSO-G2
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
AVALANCHE RATED
AVALANCHE RATED
Avalanche Energy Rating (Eas)
300 mJ
300 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
60 V
Drain Current-Max (ID)
8.8 A
8.8 A
Drain-source On Resistance-Max
0.28 Ω
0.28 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252
TO-252
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Power Dissipation-Max (Abs)
42 W
42 W
Pulsed Drain Current-Max (IDM)
35 A
35 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
3
Compare IRFR9024TRRPBF with alternatives
Compare IRFR9024TRPBF with alternatives