IRFR9024TRLPBF vs IRFR9024TRPBF feature comparison

IRFR9024TRLPBF Vishay Siliconix

Buy Now Datasheet

IRFR9024TRPBF Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SILICONIX VISHAY INTERTECHNOLOGY INC
Part Package Code TO-252
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED AVALANCHE RATED
Avalanche Energy Rating (Eas) 300 mJ 300 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 8.8 A 8.8 A
Drain-source On Resistance-Max 0.28 Ω 0.28 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252 TO-252
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 42 W 42 W
Pulsed Drain Current-Max (IDM) 35 A 35 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Factory Lead Time 13 Weeks
Samacsys Manufacturer Vishay

Compare IRFR9024TRLPBF with alternatives

Compare IRFR9024TRPBF with alternatives