IRFR9024TR
vs
IRFR9024
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Case Connection
DRAIN
DRAIN
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
60 V
Drain Current-Max (ID)
8.8 A
8.8 A
Drain-source On Resistance-Max
0.28 Ω
0.28 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252AA
TO-252
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Power Dissipation Ambient-Max
42 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
6
Part Package Code
TO-252
Package Description
DPAK-3
Pin Count
3
Avalanche Energy Rating (Eas)
300 mJ
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
42 W
Pulsed Drain Current-Max (IDM)
35 A
Compare IRFR9024TR with alternatives
Compare IRFR9024 with alternatives