IRFR3707ZCTRRPBF
vs
IRLR3303TRR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
Package Description
LEAD FREE, DPAK-3
D2PAK-3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
42 mJ
130 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
30 V
Drain Current-Max (ID)
30 A
35 A
Drain-source On Resistance-Max
0.0095 Ω
0.031 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252AA
TO-252AA
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
175 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
50 W
Pulsed Drain Current-Max (IDM)
220 A
140 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN OVER NICKEL
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Part Package Code
TO-252AA
Pin Count
3
Additional Feature
LOGIC LEVEL COMPATIBLE
Compare IRFR3707ZCTRRPBF with alternatives
Compare IRLR3303TRR with alternatives