IRFR2407TR vs SP001556854 feature comparison

IRFR2407TR International Rectifier

Buy Now Datasheet

SP001556854 Infineon Technologies AG

Buy Now Datasheet
No
Obsolete Active
INTERNATIONAL RECTIFIER CORP INFINEON TECHNOLOGIES AG
TO-252AA
SMALL OUTLINE, R-PSSO-G2
3
compliant compliant
EAR99 EAR99
AVALANCHE RATED, HIGH RELIABILITY
130 mJ 130 mJ
DRAIN DRAIN
SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
75 V 75 V
30 A 42 A
0.026 Ω 0.026 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
TO-252AA TO-252AA
R-PSSO-G2 R-PSSO-G2
e0
1
1 1
2 2
ENHANCEMENT MODE ENHANCEMENT MODE
175 °C 175 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
240
N-CHANNEL N-CHANNEL
110 W 110 W
170 A 170 A
Not Qualified
YES YES
Tin/Lead (Sn/Pb)
GULL WING GULL WING
SINGLE SINGLE
30
SWITCHING SWITCHING
SILICON SILICON
2 1
77 pF
-55 °C

Compare IRFR2407TR with alternatives

Compare SP001556854 with alternatives