IRFR214TRLPBF
vs
2SK2250-01S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
VISHAY SILICONIX
COLLMER SEMICONDUCTOR INC
Part Package Code
TO-252AA
Package Description
ROHS COMPLIANT, PLASTIC, DPAK-3
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
AVALANCHE RATED
AVALANCHE RATED
Avalanche Energy Rating (Eas)
190 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
DS Breakdown Voltage-Min
250 V
250 V
Drain Current-Max (ID)
2.2 A
2 A
Drain-source On Resistance-Max
2 Ω
2 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
8.8 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
1
HTS Code
8541.29.00.95
Power Dissipation Ambient-Max
10 W
Turn-off Time-Max (toff)
105 ns
Turn-on Time-Max (ton)
70 ns
Compare IRFR214TRLPBF with alternatives
Compare 2SK2250-01S with alternatives