IRFR210-T1
vs
SIHFR210TRL-GE3
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
VISHAY SILICONIX
|
Package Description |
SMALL OUTLINE, R-PSSO-G2
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Avalanche Energy Rating (Eas) |
31 mJ
|
95 mJ
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
200 V
|
200 V
|
Drain Current-Max (ID) |
2.7 A
|
2.6 A
|
Drain-source On Resistance-Max |
1.5 Ω
|
1.5 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation Ambient-Max |
25 W
|
|
Pulsed Drain Current-Max (IDM) |
11 A
|
10 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
56 ns
|
|
Turn-on Time-Max (ton) |
42 ns
|
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
TO-252AA
|
Samacsys Manufacturer |
|
Vishay
|
Additional Feature |
|
AVALANCHE RATED
|
Case Connection |
|
DRAIN
|
Feedback Cap-Max (Crss) |
|
15 pF
|
JEDEC-95 Code |
|
TO-252AA
|
Operating Temperature-Min |
|
-55 °C
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power Dissipation-Max (Abs) |
|
25 W
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare IRFR210-T1 with alternatives
Compare SIHFR210TRL-GE3 with alternatives