IRFR120TRRPBF vs IRFR120PBF feature comparison

IRFR120TRRPBF International Rectifier

Buy Now Datasheet

IRFR120PBF International Rectifier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Avalanche Energy Rating (Eas) 210 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 7.7 A 7.7 A
Drain-source On Resistance-Max 0.27 Ω 0.27 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA TO-252AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 42 W 42 W
Power Dissipation-Max (Abs) 42 W 42 W
Pulsed Drain Current-Max (IDM) 31 A 34 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 3
Pbfree Code Yes

Compare IRFR120TRRPBF with alternatives

Compare IRFR120PBF with alternatives