IRFR110TRLPBF vs IRFR110TRL feature comparison

IRFR110TRLPBF Vishay Siliconix

Buy Now Datasheet

IRFR110TRL International Rectifier

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VISHAY SILICONIX INTERNATIONAL RECTIFIER CORP
Part Package Code TO-252AA
Package Description SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8 8.8
EU RoHS Version RoHS 2 (2011/65/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2010-12-15 2015-06-15
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 75 mJ 100 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 4.3 A 4.3 A
Drain-source On Resistance-Max 0.54 Ω 0.54 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA TO-252AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 17 A 17 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
HTS Code 8541.29.00.95
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V2.03a
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation Ambient-Max 25 W

Compare IRFR110TRLPBF with alternatives

Compare IRFR110TRL with alternatives