IRFP260PBF vs IRFB38N20DPBF feature comparison

IRFP260PBF Vishay Siliconix

Buy Now Datasheet

IRFB38N20DPBF Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY SILICONIX INFINEON TECHNOLOGIES AG
Part Package Code TO-247
Package Description FLANGE MOUNT, R-PSFM-T3 LEAD FREE, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 1000 mJ 460 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 46 A 43 A
Drain-source On Resistance-Max 0.055 Ω 0.054 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247 TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 180 A 180 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 2
Factory Lead Time 14 Weeks
Samacsys Manufacturer Infineon
Case Connection DRAIN
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 320 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IRFP260PBF with alternatives

Compare IRFB38N20DPBF with alternatives