IRFN9240R4
vs
JANS2N7237
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
INFINEON TECHNOLOGIES AG
Package Description
CHIP CARRIER, R-CBCC-N3
FLANGE MOUNT, S-MSFM-P3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
500 mJ
500 mJ
Case Connection
DRAIN
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
200 V
200 V
Drain Current-Max (ID)
11 A
11 A
Drain-source On Resistance-Max
0.5 Ω
0.52 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-276AB
TO-254AA
JESD-30 Code
R-CBCC-N3
S-MSFM-P3
JESD-609 Code
e4
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER
FLANGE MOUNT
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Pulsed Drain Current-Max (IDM)
44 A
44 A
Qualification Status
Not Qualified
Qualified
Surface Mount
YES
NO
Terminal Finish
GOLD
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
PIN/PEG
Terminal Position
BOTTOM
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
3
Additional Feature
HIGH RELIABILITY
Power Dissipation-Max (Abs)
125 W
Reference Standard
MIL-19500/595
Compare IRFN9240R4 with alternatives
Compare JANS2N7237 with alternatives