IRFN9240PBF
vs
STFM9240VX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
MICROSEMI CORP
Package Description
CHIP CARRIER, R-CBCC-N3
FLANGE MOUNT, S-MSFM-P3
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Additional Feature
HIGH RELIABILITY
Avalanche Energy Rating (Eas)
500 mJ
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
DS Breakdown Voltage-Min
200 V
200 V
Drain Current-Max (ID)
11 A
11 A
Drain-source On Resistance-Max
0.52 Ω
0.51 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-CBCC-N3
S-MSFM-P3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Power Dissipation Ambient-Max
125 W
Pulsed Drain Current-Max (IDM)
44 A
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/595
Surface Mount
YES
NO
Terminal Form
NO LEAD
PIN/PEG
Terminal Position
BOTTOM
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
150 ns
Turn-on Time-Max (ton)
120 ns
Base Number Matches
2
1
Part Package Code
TO-254AA
JEDEC-95 Code
TO-254AA
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare IRFN9240PBF with alternatives
Compare STFM9240VX with alternatives